Programmed by Digi-Key

SIT8008BI-12-25E-50.000000

DigiKey Part Number
1473-SIT8008BI-12-25E-50.000000-ND
Manufacturer
Manufacturer Product Number
SIT8008BI-12-25E-50.000000
Description
MEMS OSC XO 50.0000MHZ H/LV-CMOS
Customer Reference
Detailed Description
50 MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.5V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
50 MHz
Function
Enable/Disable
Output
HCMOS, LVCMOS
Voltage - Supply
2.5V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.2mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
4.2mA
All prices are in CNY
Strip
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.58000¥11.58
10¥11.06700¥110.67
50¥10.80580¥540.29
100¥9.26230¥926.23
500¥9.00468¥4,502.34
1,000¥7.58964¥7,589.64
2,500¥7.20374¥18,009.35
5,000¥6.94648¥34,732.40
10,000¥6.68920¥66,892.00
Manufacturers Standard Package