Crystals

Results: 2
Manufacturer
Abracon LLCECS Inc.
Series
ABS25ECX-53B-DU
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
kHz Crystal (Tuning Fork)MHz Crystal
Frequency
32.768 kHz10 MHz
Frequency Stability
±100ppm-
Frequency Tolerance
±10ppm±30ppm
Load Capacitance
12.5pF20pF
ESR (Equivalent Series Resistance)
80 Ohms50 kOhms
Operating Temperature
-55°C ~ 125°C-40°C ~ 85°C
Package / Case
4-SMD, No Lead4-SOJ, 5.50mm pitch
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)0.315" L x 0.150" W (8.00mm x 3.80mm)
Height - Seated (Max)
0.033" (0.85mm)0.098" (2.50mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
ABS25 Series
ABS25-32.768KHZ-1-T
CRYSTAL 32.7680KHZ 12.5PF SMD
Abracon LLC
72,911
In Stock
1 : ¥8.87000
Cut Tape (CT)
3,000 : ¥5.32669
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±10ppm
12.5pF
50 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SOJ, 5.50mm pitch
0.315" L x 0.150" W (8.00mm x 3.80mm)
0.098" (2.50mm)
ECS-CRYSTAL-4SMD-NOLEADS
ECS-100-20-30B-DU
CRYSTAL 10.0000MHZ 20PF SMD
ECS Inc.
14,141
In Stock
1 : ¥11.00000
Cut Tape (CT)
1,000 : ¥3.98348
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
10 MHz
±100ppm
±30ppm
20pF
80 Ohms
Fundamental
-55°C ~ 125°C
-
Surface Mount
4-SMD, No Lead
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.033" (0.85mm)
Showing
of 2

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.