ECS-160-18-33Q-ADS-TR

DigiKey Part Number
50-ECS-160-18-33Q-ADS-TR-ND - Tape & Reel (TR)
50-ECS-160-18-33Q-ADS-TRCT-ND - Cut Tape (CT)
50-ECS-160-18-33Q-ADS-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-160-18-33Q-ADS-TR
Description
CRYSTAL 16.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
16 MHz ±25ppm Crystal 18pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-160-18-33Q-ADS-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±100ppm
Frequency Tolerance
±25ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.08000¥6.08
10¥5.33600¥53.36
50¥4.99160¥249.58
100¥4.41110¥441.11
500¥4.17912¥2,089.56
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥3.27522¥3,275.22
3,000¥3.16608¥9,498.24
5,000¥3.05690¥15,284.50
10,000¥2.94773¥29,477.30
Manufacturers Standard Package