Oscillators

Results: 2
Manufacturer
ECS Inc.Fox Electronics
Series
ECS-2520MVLC MultiVolt™FOX924
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
TCXOXO (Standard)
Frequency
10 MHz12 MHz
Function
-Enable/Disable
Output
CMOSHCMOS
Voltage - Supply
1.6V ~ 3.6V3.3V
Frequency Stability
±2.5ppm±25ppm
Operating Temperature
-40°C ~ 85°C-30°C ~ 85°C
Current - Supply (Max)
1.8mA6mA
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.035" (0.90mm)0.059" (1.50mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Base Resonator
Type
Frequency
Function
Output
Voltage - Supply
Frequency Stability
Absolute Pull Range (APR)
Operating Temperature
Spread Spectrum Bandwidth
Current - Supply (Max)
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
ECS-2520MVLC-120-CN-TR
ECS-2520MVLC-120-CN-TR
XTAL OSC XO 12.0000MHZ CMOS SMD
ECS Inc.
14,877
In Stock
1 : ¥10.43000
Cut Tape (CT)
1,000 : ¥6.25702
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
12 MHz
Enable/Disable
CMOS
1.6V ~ 3.6V
±25ppm
-
-40°C ~ 85°C
-
1.8mA
-
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.035" (0.90mm)
FOX9245 SERIES
FT5HNBPK10.0-T1
XTAL OSC TCXO 10.0000MHZ HCMOS
Fox Electronics
10,091
In Stock
1 : ¥23.89000
Cut Tape (CT)
1,000 : ¥16.12281
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
TCXO
10 MHz
-
HCMOS
3.3V
±2.5ppm
-
-30°C ~ 85°C
-
6mA
-
Surface Mount
4-SMD, No Lead
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.059" (1.50mm)
Showing
of 2

Oscillators


Oscillator products are used as frequency/time reference sources, distinguished from crystal products often used for similar purposes by their integration of additional functions for maintenance and stabilization of the resulting output. In minimal form, they consist of a crystal or other resonant element plus functions needed to allow a user to obtain a frequency reference without extensive attention to the operation of the resonant element. More advanced devices integrate temperature compensation or control functions in order to obtain a more stable reference or one capable of selective adjustment.