Oscillators

Results: 3
Manufacturer
CTS-Frequency ControlsECS Inc.
Series
CB3LVECS-7050MV MultiVolt™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Frequency
12 MHz24 MHz25 MHz
Output
HCMOSHCMOS, TTL
Voltage - Supply
1.6V ~ 3.6V3.3V
Frequency Stability
±25ppm±50ppm
Current - Supply (Max)
7mA12mA40mA
Height - Seated (Max)
0.067" (1.70mm)0.071" (1.80mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Base Resonator
Type
Frequency
Function
Output
Voltage - Supply
Frequency Stability
Absolute Pull Range (APR)
Operating Temperature
Spread Spectrum Bandwidth
Current - Supply (Max)
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
CB33LV-3
CB3LV-3I-24M000000
XTAL OSC XO 24.0000MHZ HCMOS TTL
CTS-Frequency Controls
54,751
In Stock
1 : ¥9.18000
Cut Tape (CT)
1,000 : ¥6.20374
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
24 MHz
Enable/Disable
HCMOS, TTL
3.3V
±50ppm
-
-40°C ~ 85°C
-
40mA
-
Surface Mount
4-SMD, No Lead
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.071" (1.80mm)
ECS-5032MV
ECS-7050MV-250-CN-TR
XTAL OSC XO 25MHZ HCMOS SMD
ECS Inc.
6,700
In Stock
1 : ¥9.36000
Cut Tape (CT)
1,000 : ¥4.19518
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
25 MHz
Enable/Disable
HCMOS
1.6V ~ 3.6V
±25ppm
-
-40°C ~ 85°C
-
7mA
-
Surface Mount
4-SMD, No Lead
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.067" (1.70mm)
CB33LV-3
CB3LV-3I-12M000000
XTAL OSC XO 12.0000MHZ HCMOS TTL
CTS-Frequency Controls
4,736
In Stock
1 : ¥13.60000
Cut Tape (CT)
1,000 : ¥8.73738
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
12 MHz
Enable/Disable
HCMOS, TTL
3.3V
±50ppm
-
-40°C ~ 85°C
-
12mA
-
Surface Mount
4-SMD, No Lead
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.071" (1.80mm)
Showing
of 3

Oscillators


Oscillator products are used as frequency/time reference sources, distinguished from crystal products often used for similar purposes by their integration of additional functions for maintenance and stabilization of the resulting output. In minimal form, they consist of a crystal or other resonant element plus functions needed to allow a user to obtain a frequency reference without extensive attention to the operation of the resonant element. More advanced devices integrate temperature compensation or control functions in order to obtain a more stable reference or one capable of selective adjustment.