STDMUB1-32.768K | |
---|---|
DigiKey Part Number | 644-STDMUB1-32.768KTR-ND - Tape & Reel (TR) 644-STDMUB1-32.768KCT-ND - Cut Tape (CT) 644-STDMUB1-32.768KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STDMUB1-32.768K |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 80 kOhms 2-SMD, No Lead |
EDA/CAD Models | STDMUB1-32.768K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 80 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.081" L x 0.047" W (2.05mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥6.06700 | ¥60.67 |
50 | ¥5.66940 | ¥283.47 |
100 | ¥5.00940 | ¥500.94 |
500 | ¥4.74608 | ¥2,373.04 |
1,000 | ¥3.95510 | ¥3,955.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.82325 | ¥11,469.75 |
6,000 | ¥3.69142 | ¥22,148.52 |
15,000 | ¥3.55959 | ¥53,393.85 |