Oscillators

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Frequency
26 MHz33.3333 MHz
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Base Resonator
Type
Frequency
Function
Output
Voltage - Supply
Frequency Stability
Absolute Pull Range (APR)
Operating Temperature
Spread Spectrum Bandwidth
Current - Supply (Max)
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
ECS-3225MVLC-018-CN-TR
ECS-3225MVLC-333.3-CN-TR
XTAL OSC XO 33.3333MHZ CMOS SMD
ECS Inc.
4,164
In Stock
1 : ¥9.69000
Cut Tape (CT)
3,000 : ¥5.41029
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
33.3333 MHz
Enable/Disable
CMOS
1.8V ~ 3.3V
±25ppm
-
-40°C ~ 85°C
-
2.2mA
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.047" (1.20mm)
ECS-3225MVLC-018-CN-TR
ECS-3225MVLC-260-CN-TR
XTAL OSC XO 26.000MHZ CMOS SMD
ECS Inc.
5,683
In Stock
1 : ¥6.81000
Cut Tape (CT)
3,000 : ¥4.61785
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
26 MHz
Enable/Disable
CMOS
1.8V ~ 3.3V
±25ppm
-
-40°C ~ 85°C
-
2.2mA
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.047" (1.20mm)
Showing
of 2

Oscillators


Oscillator products are used as frequency/time reference sources, distinguished from crystal products often used for similar purposes by their integration of additional functions for maintenance and stabilization of the resulting output. In minimal form, they consist of a crystal or other resonant element plus functions needed to allow a user to obtain a frequency reference without extensive attention to the operation of the resonant element. More advanced devices integrate temperature compensation or control functions in order to obtain a more stable reference or one capable of selective adjustment.