Oscillators

Results: 2
Series
ECS-2033ECS-3953M
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Frequency
12 MHz50 MHz
Output
CMOSHCMOS
Operating Temperature
-40°C ~ 85°C-10°C ~ 70°C
Current - Supply (Max)
7mA25mA
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.035" (0.90mm)0.067" (1.70mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Base Resonator
Type
Frequency
Function
Output
Voltage - Supply
Frequency Stability
Absolute Pull Range (APR)
Operating Temperature
Spread Spectrum Bandwidth
Current - Supply (Max)
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
ECS-2033 SERIES 4-SMD, No Lead (DFN, LCC) 0.035 Thick
ECS-2033-120-BN
XTAL OSC XO 12.0000MHZ CMOS SMD
ECS Inc.
173,391
In Stock
1 : ¥16.83000
Cut Tape (CT)
1,000 : ¥4.38527
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
12 MHz
Enable/Disable
CMOS
3.3V
±50ppm
-
-40°C ~ 85°C
-
7mA
-
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.035" (0.90mm)
ECS-3953M7.5 SERIES
ECS-3953M-500-B-TR
XTAL OSC XO 50.0000MHZ HCMOS SMD
ECS Inc.
17,066
In Stock
1 : ¥15.81000
Cut Tape (CT)
1,000 : ¥5.54713
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
50 MHz
Enable/Disable
HCMOS
3.3V
±50ppm
-
-10°C ~ 70°C
-
25mA
-
Surface Mount
4-SMD, No Lead
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.067" (1.70mm)
Showing
of 2

Oscillators


Oscillator products are used as frequency/time reference sources, distinguished from crystal products often used for similar purposes by their integration of additional functions for maintenance and stabilization of the resulting output. In minimal form, they consist of a crystal or other resonant element plus functions needed to allow a user to obtain a frequency reference without extensive attention to the operation of the resonant element. More advanced devices integrate temperature compensation or control functions in order to obtain a more stable reference or one capable of selective adjustment.