Crystals

Results: 3
Manufacturer
Abracon LLCFox Electronics
Series
ABMMABS05WK135
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
kHz Crystal (Tuning Fork)MHz Crystal
Frequency
32.768 kHz8 MHz
Frequency Stability
±50ppm-
Load Capacitance
4pF12.5pF18pF
ESR (Equivalent Series Resistance)
70 Ohms70 kOhms85 kOhms
Operating Mode
-Fundamental
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C-20°C ~ 70°C
Package / Case
2-SMD, No Lead4-SMD, No Lead
Size / Dimension
0.063" L x 0.039" W (1.60mm x 1.00mm)0.126" L x 0.059" W (3.20mm x 1.50mm)0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.020" (0.50mm)0.035" (0.90mm)0.051" (1.30mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
FX135
FK135EIHM0.032768-T3
CRYSTAL 32.7680KHZ 12.5PF SMD
Fox Electronics
30,010
In Stock
1 : ¥6.65000
Cut Tape (CT)
3,000 : ¥3.72706
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
70 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.035" (0.90mm)
ABMM SERIES
ABMM-8.000MHZ-B2-T
CRYSTAL 8.0000MHZ 18PF SMD
Abracon LLC
5,174
In Stock
1 : ¥8.78000
Cut Tape (CT)
1,000 : ¥5.64379
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
8 MHz
±50ppm
±20ppm
18pF
70 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.051" (1.30mm)
ABS05W Series
ABS05W-32.768KHZ-K-2-T
CRYSTAL 32.7680KHZ 4PF SMD
Abracon LLC
24,859
In Stock
1 : ¥18.14000
Cut Tape (CT)
5,000 : ¥10.54998
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
4pF
85 kOhms
-
-40°C ~ 125°C
-
Surface Mount
2-SMD, No Lead
0.063" L x 0.039" W (1.60mm x 1.00mm)
0.020" (0.50mm)
Showing
of 3

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.