AB26T-32.768KHZ-E | |
---|---|
DigiKey Part Number | 535-14325-ND |
Manufacturer | |
Manufacturer Product Number | AB26T-32.768KHZ-E |
Description | CRYSTAL 32.7680KHZ 12.5PF TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 35 kOhms Cylindrical Can, Radial |
Datasheet | Datasheet |
EDA/CAD Models | AB26T-32.768KHZ-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 35 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | 0°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.083" Dia x 0.244" L (2.10mm x 6.20mm) | |
Height - Seated (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.83900 | ¥18.39 |
50 | ¥1.65340 | ¥82.67 |
100 | ¥1.58040 | ¥158.04 |
500 | ¥1.42440 | ¥712.20 |
1,000 | ¥1.36233 | ¥1,362.33 |
2,500 | ¥1.28464 | ¥3,211.60 |
5,000 | ¥1.22899 | ¥6,144.95 |
10,000 | ¥1.17588 | ¥11,758.80 |