CX3225GA12000D0PTVCC

DigiKey Part Number
478-CX3225GA12000D0PTVCCTR-ND - Tape & Reel (TR)
478-CX3225GA12000D0PTVCCCT-ND - Cut Tape (CT)
478-CX3225GA12000D0PTVCCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CX3225GA12000D0PTVCC
Description
CRYSTAL 12.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
12 MHz ±50ppm Crystal 8pF 200 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CX3225GA12000D0PTVCC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±150ppm
Frequency Tolerance
±50ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
200 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 150°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.037" (0.95mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.47000¥7.47
10¥6.60900¥66.09
50¥6.18200¥309.10
100¥5.46280¥546.28
500¥5.17514¥2,587.57
1,000¥4.31261¥4,312.61
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.16886¥12,506.58
6,000¥4.02510¥24,150.60
15,000¥3.88135¥58,220.25
Manufacturers Standard Package