Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock 4,476 Factory Value Added Item | 1 : ¥9.78000 Strip | Strip | Active | MEMS | XO (Standard) | 24 MHz | Standby (Power Down) | LVCMOS | 2.25V ~ 3.63V | ±100ppm | - | -40°C ~ 85°C | - | 160µA | - | Surface Mount | 4-UFBGA, CSPBGA | 0.061" L x 0.033" W (1.54mm x 0.84mm) | 0.024" (0.60mm) | |||
0 In Stock 4,476 Factory Value Added Item | 1 : ¥10.97000 Strip | Strip | Active | MEMS | XO (Standard) | 16 MHz | Standby (Power Down) | LVCMOS | 2.25V ~ 3.63V | ±100ppm | - | -20°C ~ 70°C | - | 160µA | - | Surface Mount | 4-UFBGA, CSPBGA | 0.061" L x 0.033" W (1.54mm x 0.84mm) | 0.024" (0.60mm) |