ABM3-12.000MHZ-D2Y-T | |
---|---|
DigiKey Part Number | 535-10634-2-ND - Tape & Reel (TR) 535-10634-1-ND - Cut Tape (CT) 535-10634-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3-12.000MHZ-D2Y-T |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±20ppm Crystal 18pF 60 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3-12.000MHZ-D2Y-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.43000 | ¥4.43 |
10 | ¥3.83400 | ¥38.34 |
50 | ¥3.45800 | ¥172.90 |
100 | ¥3.30610 | ¥330.61 |
500 | ¥2.98196 | ¥1,490.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.85274 | ¥2,852.74 |
2,000 | ¥2.72943 | ¥5,458.86 |
3,000 | ¥2.65992 | ¥7,979.76 |
5,000 | ¥2.57501 | ¥12,875.05 |
7,000 | ¥2.52064 | ¥17,644.48 |
10,000 | ¥2.46434 | ¥24,643.40 |
25,000 | ¥2.32569 | ¥58,142.25 |