0880-1-15-20-82-14-11-0 | |
---|---|
DigiKey Part Number | ED11574-ND |
Manufacturer | |
Manufacturer Product Number | 0880-1-15-20-82-14-11-0 |
Description | DOUBLE ACTION SPRING-LOADED PIN |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Through Hole | |
Maximum Working Height | 0.481" (12.22mm) | |
Recommended Working Height | 0.391" (9.93mm) | |
Minimum Working Height | 0.310" (7.88mm) | |
Pad Layout Dimension | Circular - 0.111" (2.82mm) (TH) | |
Operating Force - Initial | 25gf | |
Operating Force - Mid Compression | 120gf | |
Plunger Size | 0.050" (1.27mm) Dia | |
Features | - | |
Mating Cycles | 1000000 | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 9.6A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.84000 | ¥15.84 |
10 | ¥13.80900 | ¥138.09 |
25 | ¥13.22440 | ¥330.61 |
50 | ¥12.93040 | ¥646.52 |
100 | ¥12.34260 | ¥1,234.26 |
250 | ¥11.16696 | ¥2,791.74 |
500 | ¥10.28524 | ¥5,142.62 |
1,000 | ¥8.81593 | ¥8,815.93 |
3,000 | ¥8.22822 | ¥24,684.66 |