Contacts, Spring Loaded (Pogo Pins), and Pressure

Results: 6
Series
096709871656986
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Contact Type
Contact PadSleeve & Plunger (Pogo Pins)
Maximum Working Height
0.100" (2.54mm)0.137" (3.48mm)0.177" (4.50mm)0.268" (6.81mm)0.391" (9.93mm)-
Recommended Working Height
0.118" (3.00mm)0.150" (3.80mm)0.223" (5.66mm)0.300" (7.63mm)0.332" (8.43mm)-
Minimum Working Height
0.098" (2.50mm)0.122" (3.10mm)0.178" (4.52mm)0.273" (6.93mm)-
Pad Layout Dimension
Circular - 0.093" (2.36mm)Circular - 0.155" (3.94mm)Circular - 0.156" (3.96mm) Dia, 0.055" (1.40mm) H
Operating Force - Initial
5gf10gf15gf25gf-
Operating Force - Mid Compression
60gf100gf-
Plunger Size
0.042" (1.07mm) Dia-
Mating Cycles
1000000-
Contact Finish Thickness
10.0µin (0.25µm)20.0µin (0.51µm)
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Contact Type
Mounting Type
Maximum Working Height
Recommended Working Height
Minimum Working Height
Pad Layout Dimension
Operating Force - Initial
Operating Force - Mid Compression
Plunger Size
Features
Mating Cycles
Contact Material
Contact Finish
Contact Finish Thickness
12,207
In Stock
1 : ¥11.08000
Bulk
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Surface Mount
0.100" (2.54mm)
0.300" (7.63mm)
0.273" (6.93mm)
Circular - 0.155" (3.94mm)
10gf
60gf
0.042" (1.07mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
10,391
In Stock
1 : ¥13.71000
Bulk
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Surface Mount
0.391" (9.93mm)
0.332" (8.43mm)
0.273" (6.93mm)
Circular - 0.155" (3.94mm)
25gf
100gf
0.042" (1.07mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
8,330
In Stock
1 : ¥6.57000
Cut Tape (CT)
4,000 : ¥3.06954
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Contact Pad
Surface Mount
-
-
-
Circular - 0.156" (3.96mm) Dia, 0.055" (1.40mm) H
-
-
-
-
-
Brass Alloy
Gold
10.0µin (0.25µm)
1,119
In Stock
1 : ¥7.80000
Bulk
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Surface Mount
0.177" (4.50mm)
0.150" (3.80mm)
0.122" (3.10mm)
Circular - 0.093" (2.36mm)
10gf
60gf
0.042" (1.07mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
2,000
In Stock
1 : ¥9.19000
Bulk
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Surface Mount
0.268" (6.81mm)
0.223" (5.66mm)
0.178" (4.52mm)
Circular - 0.093" (2.36mm)
5gf
60gf
0.042" (1.07mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
56
In Stock
1 : ¥7.31000
Bulk
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Surface Mount
0.137" (3.48mm)
0.118" (3.00mm)
0.098" (2.50mm)
Circular - 0.093" (2.36mm)
15gf
60gf
0.042" (1.07mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
Showing
of 6

Contacts, Spring Loaded (Pogo Pins), and Pressure


Spring-loaded contacts, also known as "pogo pins" in reference to the toy they resemble, are commonly used to establish electrical contact between two objects whose relative mechanical position cannot be well-controlled, or a connector system tolerant of frequent mating/unmating cycles is desirable. Charging cradles for cordless handheld devices such as bar code scanners and mobile radios are a common example. Contact pads used to create a durable, corrosion-resistant surface for spring-loaded contacts to bear against are also included within this product family.