1305330000

DigiKey Part Number
1305330000-ND
Manufacturer
Manufacturer Product Number
1305330000
Description
WT 2.5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Beige Plug Connection 5.1mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Plug Connection
Mounting Type
DIN Rail
Number of Positions
2
Number of Levels
1
Terminal - Width
5.1mm
Termination Style
Screw
Current - IEC
24 A
Voltage - IEC
500 V
Current - UL
20 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
12-26 AWG
Wire Gauge or Range - mm²
0.5-4mm²
Features
-
Housing Color
Beige
Length
1.575" (40.01mm)
Height (Max)
1.988" (50.50mm)
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
7mm
Operating Temperature
-50°C ~ 120°C
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.31000¥24.31
10¥18.38800¥183.88
25¥17.04000¥426.00
50¥15.32080¥766.04
100¥14.94680¥1,494.68
250¥13.07860¥3,269.65
500¥11.95748¥5,978.74
1,000¥10.83650¥10,836.50
5,000¥9.52866¥47,643.30
Manufacturers Standard Package