D-Sub Connector Assemblies

Results: 9
Packaging
-Tray
Connector Type
Plug, Male PinsReceptacle, Female Sockets
Number of Positions
9152537
Shell Size, Connector Layout
1 (DE, E)2 (DA, A)3 (DB, B)4 (DC, C)
Shell Material, Finish
Steel, Tin PlatedSteel, Yellow Chromate Plated
Features
Grounding Indents, Mounting BracketsMounting Brackets
Stocking Options
Environmental Options
Media
Marketplace Product
9Results
Applied FiltersRemove All

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
176-009-111-151,176-009-112R151
176-009-111-151
CONN D-SUB PLUG 9POS R/A SLDR
NorComp Inc.
0
In Stock
Obsolete
-
Obsolete
D-Sub
Plug, Male Pins
9
2
Panel Mount, Through Hole, Right Angle
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Yellow Chromate Plated
Gold
Flash
-
UL94 V-0
5A
0.545" (13.84mm)
Mounting Brackets
176-009-112-151,176-009-112R151
176-009-112R151
CONN D-SUB PLUG 9POS R/A SLDR
NorComp Inc.
0
In Stock
Obsolete
Tray
Obsolete
D-Sub
Plug, Male Pins
9
2
Panel Mount, Through Hole, Right Angle
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
5A
0.545" (13.84mm)
Grounding Indents, Mounting Brackets
176-009-212-151,176-009-212R151
176-009-212R151
CONN D-SUB RCPT 9POS R/A SLDR
NorComp Inc.
0
In Stock
Obsolete
Tray
Obsolete
D-Sub
Receptacle, Female Sockets
9
2
Panel Mount, Through Hole, Right Angle
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
5A
0.545" (13.84mm)
Mounting Brackets
176-015-112-151
176-015-112R151
CONN D-SUB PLUG 15POS R/A SLDR
NorComp Inc.
0
In Stock
Obsolete
Tray
Obsolete
D-Sub
Plug, Male Pins
15
2
Panel Mount, Through Hole, Right Angle
2 (DA, A)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
5A
0.545" (13.84mm)
Grounding Indents, Mounting Brackets
176-015-212-151
176-015-212R151
CONN D-SUB RCPT 15POS R/A SLDR
NorComp Inc.
0
In Stock
Obsolete
Tray
Obsolete
D-Sub
Receptacle, Female Sockets
15
2
Panel Mount, Through Hole, Right Angle
2 (DA, A)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
5A
0.545" (13.84mm)
Mounting Brackets
176-025-112-151
176-025-112R151
CONN D-SUB PLUG 25POS R/A SLDR
NorComp Inc.
0
In Stock
Obsolete
Tray
Obsolete
D-Sub
Plug, Male Pins
25
2
Panel Mount, Through Hole, Right Angle
3 (DB, B)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
5A
0.545" (13.84mm)
Grounding Indents, Mounting Brackets
176-025-212-151
176-025-212R151
CONN D-SUB RCPT 25POS R/A SLDR
NorComp Inc.
0
In Stock
Obsolete
Tray
Obsolete
D-Sub
Receptacle, Female Sockets
25
2
Panel Mount, Through Hole, Right Angle
3 (DB, B)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
5A
0.545" (13.84mm)
Mounting Brackets
176-037-112-151
176-037-112R151
CONN D-SUB PLUG 37POS R/A SLDR
NorComp Inc.
0
In Stock
Obsolete
Tray
Obsolete
D-Sub
Plug, Male Pins
37
2
Panel Mount, Through Hole, Right Angle
4 (DC, C)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
5A
0.545" (13.84mm)
Grounding Indents, Mounting Brackets
176-037-212-151
176-037-212R151
CONN D-SUB RCPT 37POS R/A SLDR
NorComp Inc.
0
In Stock
Obsolete
Tray
Obsolete
D-Sub
Receptacle, Female Sockets
37
2
Panel Mount, Through Hole, Right Angle
4 (DC, C)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
5A
0.545" (13.84mm)
Mounting Brackets
Showing
of 9

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.