Din Rail, Channel
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock 450 Factory Check Lead Time | 50 : ¥41.97360 Bulk | Bulk | Active | Disconnect | Fuse, Lever | 2 | 1 | 6.0mm | Push In, Spring | 10 A | 1000V | 10 A | 600V | 10-24 AWG | 0.2-4mm² | - | Gray | - | |||
0 In Stock 650 Factory Check Lead Time | 50 : ¥56.19080 Bulk | Bulk | Active | Disconnect | Fuse, Lever | 2 | 1 | 6.0mm | Push In, Spring | 10 A | 1000V | 10 A | 600V | 10-24 AWG | 0.2-4mm² | - | Gray | 5mm x 20mm | |||
0 In Stock 650 Factory Check Lead Time | 50 : ¥56.19080 Bulk | Bulk | Active | Disconnect | Fuse, Lever | 2 | 1 | 6.0mm | Push In, Spring | 10 A | 1000V | 10 A | 600V | 10-24 AWG | 0.2-4mm² | - | Gray | 5mm x 20mm |