Headers, Male Pins

Results: 2
Manufacturer
3MSamtec Inc.
Series
2500FTS
Packaging
TrayTube
Connector Type
HeaderHeader, Cuttable
Pitch - Mating
0.050" (1.27mm)0.100" (2.54mm)
Number of Positions
1014
Row Spacing - Mating
0.050" (1.27mm)0.100" (2.54mm)
Shrouding
Shrouded - 4 WallUnshrouded
Contact Length - Mating
0.120" (3.05mm)0.243" (6.17mm)
Contact Length - Post
0.090" (2.29mm)0.112" (2.84mm)
Overall Contact Length
0.244" (6.20mm)-
Insulation Height
0.034" (0.86mm)0.390" (9.91mm)
Contact Finish Thickness - Mating
3.00µin (0.076µm)30.0µin (0.76µm)
Contact Material
Copper AlloyPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Features
-Keying Slot
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C
Current Rating (Amps)
1.75A3.4A per Contact
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
FTS Series
FTS-105-01-F-D
CONN HEADER VERT 10POS 1.27MM
Samtec Inc.
6,194
In Stock
2,790
Factory
1 : ¥18.55000
Tube
Tube
Active
Header, Cuttable
Male Pin
0.050" (1.27mm)
10
2
0.050" (1.27mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.120" (3.05mm)
0.090" (2.29mm)
0.244" (6.20mm)
0.034" (0.86mm)
Square
Gold
3.00µin (0.076µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Black
3.4A per Contact
-
2500 Series 14 Pos
N2514-6002-RB
CONN HEADER VERT 14POS 2.54MM
3M
17,530
In Stock
1 : ¥25.61000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
14
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.243" (6.17mm)
0.112" (2.84mm)
-
0.390" (9.91mm)
Square
Gold
30.0µin (0.76µm)
Tin
Copper Alloy
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Keying Slot
-55°C ~ 105°C
-
UL94 V-0
Black
1.75A
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.