CX90B-16P | |
---|---|
DigiKey Part Number | 26-CX90B-16PTR-ND - Tape & Reel (TR) 26-CX90B-16PCT-ND - Cut Tape (CT) 26-CX90B-16PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX90B-16P |
Description | CONN RCP USB3.2 TYP C 24P SMD RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CX90B-16P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (16+8 Dummy) | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal, Reversible | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | 20VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.51000 | ¥21.51 |
10 | ¥18.71000 | ¥187.10 |
25 | ¥17.91040 | ¥447.76 |
50 | ¥17.51320 | ¥875.66 |
100 | ¥16.71680 | ¥1,671.68 |
250 | ¥15.12444 | ¥3,781.11 |
500 | ¥13.93040 | ¥6,965.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥11.54211 | ¥17,313.16 |
3,000 | ¥11.14410 | ¥33,432.30 |
7,500 | ¥10.58688 | ¥79,401.60 |