DLS3XS6AK44X

DigiKey Part Number
626-2071-ND
Manufacturer
Manufacturer Product Number
DLS3XS6AK44X
Description
CONN D-SUB RCPT 25POS R/A SLDR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
DLS3XS6AK44X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Solder
Shell Material, Finish
Steel
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A
Backset Spacing
-
Features
Board Lock
Voltage Rating
250V
Color
-
Contact Form
-
Dielectric Material
Thermoplastic
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 105°C
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥37.27000¥37.27
10¥33.88100¥338.81
25¥32.08920¥802.23
50¥31.34220¥1,567.11
100¥29.84980¥2,984.98
250¥26.11872¥6,529.68
500¥25.37232¥12,686.16
1,000¥21.64109¥21,641.09
2,500¥20.14860¥50,371.50
Manufacturers Standard Package