Headers, Male Pins

Results: 5
Manufacturer
MolexWürth Elektronik
Series
Nano-Fit 105311Nano-Fit 105312Nano-Fit 105314WR-BHD
Pitch - Mating
0.098" (2.50mm)0.100" (2.54mm)
Number of Positions
241026
Number of Rows
12
Row Spacing - Mating
0.098" (2.50mm)0.100" (2.54mm)-
Mounting Type
Through HoleThrough Hole, Right Angle
Fastening Type
Latch HolderPush-Pull
Contact Length - Post
0.118" (3.00mm)0.126" (3.20mm)0.138" (3.50mm)
Insulation Height
0.247" (6.28mm)0.356" (9.05mm)0.358" (9.10mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
15.0µin (0.38µm)59.0µin (1.50µm)-
Contact Finish - Post
-Tin
Contact Material
BrassCopper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)Polybutylene Terephthalate (PBT)
Features
Board GuideBoard Guide, Board LockBoard LockKeying Slot
Material Flammability Rating
-UL94 V-0
Insulation Color
BlackNatural
Current Rating (Amps)
3A-
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
1053141x04
1053141204
CONN HEADER R/A 4POS 2.5MM
Molex
7,455
In Stock
1 : ¥13.38000
Tray
Tray
Active
Header
Male Pin
0.098" (2.50mm)
4
2
0.098" (2.50mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
-
0.138" (3.50mm)
-
0.247" (6.28mm)
Square
Gold
15.0µin (0.38µm)
Tin
Brass
Liquid Crystal Polymer (LCP)
Board Guide
-40°C ~ 105°C
-
-
Black
-
250V
1053141x10
1053141210
CONN HEADER R/A 10POS 2.5MM
Molex
20,990
In Stock
1 : ¥18.06000
Tray
Tray
Active
Header
Male Pin
0.098" (2.50mm)
10
2
0.098" (2.50mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
-
0.138" (3.50mm)
-
0.247" (6.28mm)
Square
Gold
15.0µin (0.38µm)
Tin
Brass
Liquid Crystal Polymer (LCP)
Board Guide
-40°C ~ 105°C
-
-
Black
-
250V
61202621621
61202621621
CONN HEADER VERT 26POS 2.54MM
Würth Elektronik
477
In Stock
1 : ¥9.11000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
26
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
-
0.118" (3.00mm)
-
0.358" (9.10mm)
Square
Gold
-
-
Copper Alloy
Polybutylene Terephthalate (PBT)
Keying Slot
-40°C ~ 105°C
-
UL94 V-0
Black
3A
250V
1053121x04
1053121204
CONN HEADER VERT 4POS 2.5MM
Molex
3,803
In Stock
1 : ¥12.56000
Tray
Tray
Active
Header
Male Pin
0.098" (2.50mm)
4
2
0.098" (2.50mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
-
0.126" (3.20mm)
-
0.356" (9.05mm)
Square
Gold
15.0µin (0.38µm)
Tin
Brass
Liquid Crystal Polymer (LCP)
Board Lock
-40°C ~ 105°C
-
-
Black
-
250V
1053112102
1053112102
CONN HEADER VERT 2POS 2.5MM
Molex
6,006
In Stock
1 : ¥6.90000
Tray
Tray
Active
Header
Male Pin
0.098" (2.50mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
-
0.126" (3.20mm)
-
0.356" (9.05mm)
Square
Tin
59.0µin (1.50µm)
Tin
Brass
Liquid Crystal Polymer (LCP)
Board Guide, Board Lock
-40°C ~ 105°C
-
-
Natural
-
250V
Showing
of 5

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.