Headers, Male Pins

Results: 3
Manufacturer
MolexTE Connectivity AMP Connectors
Series
AMPMODU Mod IIPicoBlade 53047PicoBlade 53261
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Connector Type
HeaderHeader, Breakaway
Contact Type
Male BladeMale Pin
Pitch - Mating
0.049" (1.25mm)0.100" (2.54mm)
Number of Positions
234
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Surface Mount, Right AngleThrough Hole
Fastening Type
Detent LockPush-Pull
Contact Length - Mating
0.089" (2.25mm)0.230" (5.84mm)-
Contact Length - Post
0.090" (2.29mm)0.091" (2.30mm)-
Overall Contact Length
0.410" (10.41mm)-
Insulation Height
0.090" (2.29mm)0.134" (3.40mm)0.165" (4.20mm)
Contact Shape
RectangularSquare
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
30.0µin (0.76µm)35.4µin (0.90µm)39.4µin (1.00µm)
Contact Material
Copper AlloyPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)Polyamide (PA46), Nylon 4/6Polyamide (PA66), Nylon 6/6
Features
-Solder Retention
Operating Temperature
-65°C ~ 105°C-
Insulation Color
BlackNatural
Current Rating (Amps)
3A-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
0530470210
0530470210
CONN HEADER VERT 2POS 1.25MM
Molex
51,588
In Stock
1 : ¥1.97000
Tray
Tray
Active
Header
Male Blade
0.049" (1.25mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Detent Lock
0.089" (2.25mm)
0.091" (2.30mm)
-
0.165" (4.20mm)
Rectangular
Tin
35.4µin (0.90µm)
Tin
Phosphor Bronze
Polyamide (PA66), Nylon 6/6
-
-
-
UL94 V-0
Natural
-
-
0532610471
0532610471
CONN HEADER SMD R/A 4POS 1.25MM
Molex
43,513
In Stock
1 : ¥5.91000
Cut Tape (CT)
1,600 : ¥3.12439
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Blade
0.049" (1.25mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
-
-
-
0.134" (3.40mm)
Rectangular
Tin
39.4µin (1.00µm)
Tin
Phosphor Bronze
Polyamide (PA46), Nylon 4/6
Solder Retention
-
-
UL94 V-0
Natural
-
-
AMPMODU Mod II Breakaway Vert Gold 3 Pin
5-146285-3
CONN HEADER VERT 3POS 2.54MM
TE Connectivity AMP Connectors
62,561
In Stock
1 : ¥2.87000
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.090" (2.29mm)
0.410" (10.41mm)
0.090" (2.29mm)
Square
Gold
30.0µin (0.76µm)
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
-
-65°C ~ 105°C
-
UL94 V-0
Black
3A
-
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.