Headers, Male Pins

Results: 2
Manufacturer
MolexSamtec Inc.
Series
Flex Stack, TLWKK254, 6373
Number of Positions
320
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)-
Shrouding
Shrouded - 1 WallUnshrouded
Fastening Type
Friction LockPush-Pull
Contact Length - Mating
0.105" (2.67mm)0.295" (7.49mm)
Contact Length - Post
0.140" (3.56mm)0.170" (4.32mm)
Overall Contact Length
0.335" (8.51mm)0.560" (14.22mm)
Insulation Height
0.060" (1.52mm)0.322" (8.18mm)
Contact Finish Thickness - Mating
100.0µin (2.54µm)-
Contact Material
BrassPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)Polyamide (PA), Nylon
Operating Temperature
-55°C ~ 105°C-
Material Flammability Rating
-UL94 V-0
Insulation Color
BlackWhite
Current Rating (Amps)
5.2A per Contact-
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
0022232031
0022232031
CONN HEADER VERT 3POS 2.54MM
Molex
8,733
In Stock
1 : ¥2.22000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board or Cable
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.295" (7.49mm)
0.140" (3.56mm)
0.560" (14.22mm)
0.322" (8.18mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Polyamide (PA), Nylon
-
-
-
UL94 V-0
White
-
-
Flex Stack TLW
TLW-110-05-T-D
CONN HEADER VERT 20POS 2.54MM
Samtec Inc.
0
In Stock
1,197
Factory
Value Added Item
1 : ¥21.43000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
20
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.105" (2.67mm)
0.170" (4.32mm)
0.335" (8.51mm)
0.060" (1.52mm)
Square
Tin
-
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 105°C
-
-
Black
5.2A per Contact
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.