7805 | |
---|---|
DigiKey Part Number | 36-7805-ND |
Manufacturer | |
Manufacturer Product Number | 7805 |
Description | CONN QC TAB 0.250 SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male Solder Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Header | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.307" (7.80mm) | |
Length - Overall | - | |
Termination | Solder | |
Wire Gauge | - | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Through Hole, Right Angle | |
Features | 5 Tabs | |
Color | Black | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.37000 | ¥25.37 |
25 | ¥25.10560 | ¥627.64 |
100 | ¥24.54730 | ¥2,454.73 |
250 | ¥23.03868 | ¥5,759.67 |
500 | ¥20.52452 | ¥10,262.26 |
1,000 | ¥13.34586 | ¥13,345.86 |
2,500 | ¥12.42541 | ¥31,063.52 |
5,000 | ¥11.96522 | ¥59,826.10 |