Headers, Receptacles, Female Sockets

Results: 2
Manufacturer
Samtec Inc.Sullins Connector Solutions
Series
SFH31Tiger Eye™ SFML
Connector Type
HeaderReceptacle
Style
Board to BoardBoard to Board or Cable
Mounting Type
Surface MountThrough Hole
Fastening Type
Locking RampPush-Pull
Contact Finish Thickness - Mating
30.0µin (0.76µm)Flash
Insulation Height
0.173" (4.40mm)0.180" (4.57mm)
Contact Length - Post
0.120" (3.05mm)-
Operating Temperature
-55°C ~ 125°C-40°C ~ 105°C
Contact Finish - Post
GoldTin
Features
-Board Guide
Current Rating (Amps)
1A3.2A per Contact
Voltage Rating
250VAC-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
2,606
In Stock
1 : ¥14.04000
Tube
Tube
Active
Header
Female Socket
Board to Board
20
All
0.050" (1.27mm)
2
0.050" (1.27mm)
Surface Mount
Solder
Push-Pull
Gold
Flash
Black
0.173" (4.40mm)
-
-40°C ~ 105°C
UL94 V-0
Gold
-
-
Board Guide
1A
-
SFML-110-xx-x-D
SFML-110-T1-S-D
CONN RCPT 20POS 0.05 GOLD PCB
Samtec Inc.
1
In Stock
175
Factory
1 : ¥44.50000
Tube
Tube
Active
Receptacle
Female Socket
Board to Board or Cable
20
All
0.050" (1.27mm)
2
0.050" (1.27mm)
Through Hole
Solder
Locking Ramp
Gold
30.0µin (0.76µm)
Black
0.180" (4.57mm)
0.120" (3.05mm)
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
3.2A per Contact
250VAC
Showing
of 2

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.