PBC36SAAN

DigiKey Part Number
S1011E-36-ND
Manufacturer
Manufacturer Product Number
PBC36SAAN
Description
CONN HEADER VERT 36POS 2.54MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 36 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
PBC36SAAN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.450" (11.43mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.49000¥17.49
10¥15.62300¥156.23
100¥12.86480¥1,286.48
500¥10.16948¥5,084.74
1,000¥8.75165¥8,751.65
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 1POS
In-Stock: 6935
Unit Price: ¥0.90000
CONN HEADER VERT 2POS 2.54MM
In-Stock: 25734
Unit Price: ¥1.48000
CONN HEADER VERT 3POS 2.54MM
In-Stock: 23159
Unit Price: ¥2.05000
CONN HEADER VERT 4POS 2.54MM
In-Stock: 12224
Unit Price: ¥2.79000
CONN HEADER VERT 5POS 2.54MM
In-Stock: 7797
Unit Price: ¥3.45000