Circular Connector Assemblies

Results: 13
Manufacturer
LEMONorComp Inc.
Series
0BQUIK-LOQ™ 820B
Packaging
BulkTray
Connector Type
Plug, Male PinsReceptacle, Female Sockets
Number of Positions
234
Shell Size - Insert
302303304-
Mounting Type
Free Hanging (In-Line)Panel MountPanel Mount, Through Hole
Mounting Feature
-Bulkhead - Front or Rear Side NutBulkhead - Front Side NutBulkhead - Rear Side NutFront and Rear Side Nut
Termination
CrimpSolderSolder Cup
Orientation
GKeyed
Shell Finish
ChromeNickel
Material Flammability Rating
-UL94 V-0
Features
-Backshell
Current Rating (Amps)
7A8A10A
Voltage Rating
280V-
Cable Opening
0.126" ~ 0.165" (3.20mm ~ 4.20mm)0.165" ~ 0.205" (4.20mm ~ 5.20mm)0.169" ~ 0.205" (4.30mm ~ 5.20mm)-
Operating Temperature
-55°C ~ 250°C-40°C ~ 200°C
Stocking Options
Environmental Options
Media
Marketplace Product
13Results

Showing
of 13
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
EGG.0B.302.CLL
EGG.0B.302.CLL
CONN RCPT FMALE 2P GOLD SLDR CUP
LEMO
1,500
In Stock
1 : ¥175.20000
Bulk
Bulk
Active
Receptacle, Female Sockets
2
302
-
Panel Mount
Bulkhead - Rear Side Nut
Solder Cup
Push-Pull
G
Metal
Brass
Chrome
Gold
Silver
IP50 - Dust Protected
UL94 V-0
-
Shielded
10A
-
-
-55°C ~ 250°C
EGG.0B.304.CLL
EGG.0B.304.CLL
CONN RCPT FMALE 4P GOLD SLDR CUP
LEMO
456
In Stock
1 : ¥197.69000
Bulk
Bulk
Active
Receptacle, Female Sockets
4
304
-
Panel Mount
Bulkhead - Rear Side Nut
Solder Cup
Push-Pull
G
Metal
Brass
Chrome
Gold
Silver
IP50 - Dust Protected
UL94 V-0
-
Shielded
7A
-
-
-55°C ~ 250°C
FGG.0B.302.CLAD56
FGG.0B.302.CLAD52
CONN PLUG MALE 2P GOLD SLDR CUP
LEMO
383
In Stock
1 : ¥270.76000
Bulk
Bulk
Active
Plug, Male Pins
2
302
-
Free Hanging (In-Line)
-
Solder Cup
Push-Pull
G
Metal
Brass
Chrome
Gold
Silver
IP50 - Dust Protected
UL94 V-0
Backshell
Shielded
10A
-
0.169" ~ 0.205" (4.30mm ~ 5.20mm)
-55°C ~ 250°C
FGG.0B.302.CLAD56
FGG.0B.302.CLAD52Z
CONN PLUG MALE 2P GOLD SLDR CUP
LEMO
200
In Stock
1 : ¥273.55000
Bulk
Bulk
Active
Plug, Male Pins
2
302
-
Free Hanging (In-Line)
-
Solder Cup
Push-Pull
G
Metal
Brass
Chrome
Gold
Silver
IP50 - Dust Protected
UL94 V-0
Backshell
Shielded
10A
-
0.165" ~ 0.205" (4.20mm ~ 5.20mm)
-55°C ~ 250°C
EEG.0B.302.CLL
EEG.0B.302.CLL
CONN RCPT FMALE 2P GOLD SLDR CUP
LEMO
150
In Stock
1 : ¥193.75000
Bulk
Bulk
Active
Receptacle, Female Sockets
2
302
-
Panel Mount
Bulkhead - Front Side Nut
Solder Cup
Push-Pull
G
Metal
Brass
Chrome
Gold
Silver
IP50 - Dust Protected
UL94 V-0
-
Shielded
10A
-
-
-55°C ~ 250°C
ECG.0B.303.CLL
ECG.0B.303.CLL
CONN RCPT FMALE 3P GOLD SLDR CUP
LEMO
324
In Stock
1 : ¥203.11000
Bulk
Bulk
Active
Receptacle, Female Sockets
3
303
-
Panel Mount
Front and Rear Side Nut
Solder Cup
Push-Pull
G
Metal
Brass
Chrome
Gold
Silver
IP50 - Dust Protected
UL94 V-0
-
Shielded
8A
-
-
-55°C ~ 250°C
ECG.0B.304.CLL
ECG.0B.304.CLL
CONN RCPT FMALE 4P GOLD SLDR CUP
LEMO
468
In Stock
1 : ¥207.05000
Bulk
Bulk
Active
Receptacle, Female Sockets
4
304
-
Panel Mount
Front and Rear Side Nut
Solder Cup
Push-Pull
G
Metal
Brass
Chrome
Gold
Silver
IP50 - Dust Protected
UL94 V-0
-
Shielded
7A
-
-
-55°C ~ 250°C
PHG.0B.302.CLLD42
PHG.0B.302.CLLD42
CONN RCPT FMALE 2P GOLD SLDR CUP
LEMO
114
In Stock
1 : ¥231.02000
Bulk
Bulk
Active
Receptacle, Female Sockets
2
302
-
Free Hanging (In-Line)
-
Solder Cup
Push-Pull
G
Metal
Brass
Chrome
Gold
Silver
IP50 - Dust Protected
UL94 V-0
Backshell
Shielded
10A
-
0.126" ~ 0.165" (3.20mm ~ 4.20mm)
-55°C ~ 250°C
ECG.0B.302.CLN
ECG.0B.302.CLN
CONN RCPT FMALE 2POS GOLD SOLDER
LEMO
429
In Stock
1 : ¥112.47000
Bulk
Bulk
Active
Receptacle, Female Sockets
2
302
-
Panel Mount, Through Hole
Front and Rear Side Nut
Solder
Push-Pull
G
Metal
Brass
Chrome
Gold
Silver
IP50 - Dust Protected
UL94 V-0
-
Shielded
10A
-
-
-55°C ~ 250°C
FGG.0B.302.CLAD56
FGG.0B.302.CLAD42Z
CONN PLUG MALE 2P GOLD SLDR CUP
LEMO
24
In Stock
1 : ¥273.55000
Bulk
Bulk
Active
Plug, Male Pins
2
302
-
Free Hanging (In-Line)
-
Solder Cup
Push-Pull
G
Metal
Brass
Chrome
Gold
Silver
IP50 - Dust Protected
UL94 V-0
Backshell
Shielded
10A
-
0.126" ~ 0.165" (3.20mm ~ 4.20mm)
-55°C ~ 250°C
FGG_B_series
FGG.0B.302.CYCD42
CONN PLUG MALE 2POS GOLD CRIMP
LEMO
49
In Stock
1 : ¥276.10000
Bulk
Bulk
Active
Plug, Male Pins
2
302
-
Free Hanging (In-Line)
-
Crimp
Push-Pull
G
Metal
Brass
Chrome
Gold
Silver
IP50 - Dust Protected
UL94 V-0
Backshell
Shielded
10A
-
0.126" ~ 0.165" (3.20mm ~ 4.20mm)
-55°C ~ 250°C
820B004-203R001
820B004-203R001
CONN RCPT FMALE 4P GOLD SLDR CUP
NorComp Inc.
15
In Stock
1 : ¥127.17000
Tray
Tray
Active
Receptacle, Female Sockets
4
-
-
Panel Mount
Bulkhead - Front or Rear Side Nut
Solder Cup
Push-Pull
Keyed
Metal
Brass
Nickel
Gold
Silver
IP50 - Dust Protected
-
-
Shielded
7A
280V
-
-40°C ~ 200°C
PHG.0B.302.CLLD52Z
PHG.0B.302.CLLD52Z
CONN RCPT FMALE 2P GOLD SLDR CUP
LEMO
0
In Stock
1 : ¥233.65000
Bulk
Bulk
Active
Receptacle, Female Sockets
2
302
-
Free Hanging (In-Line)
-
Solder Cup
Push-Pull
G
Metal
Brass
Chrome
Gold
Silver
IP50 - Dust Protected
UL94 V-0
Backshell
Shielded
10A
-
0.165" ~ 0.205" (4.20mm ~ 5.20mm)
-55°C ~ 250°C
Showing
of 13

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.