D-Sub, D-Shaped Connector Adapters

Results: 6
Manufacturer
Amphenol CONECAssmann WSW ComponentsNorComp Inc.Phoenix ContactWürth Elektronik
Series
-ABGCLPPLUSCON VS
Packaging
BagBulkTray
Connector Style
Connector SaverGender ChangerSerial-Null Modem
Convert To (Adapter End)
D-Sub, 9 Pin FemaleD-Sub, 9 Pin Male
Convert From (Adapter End)
D-Sub, 9 Pin FemaleD-Sub, 9 Pin Male
Mounting Type
Free Hanging (In-Line)Panel Mount
Features
-FilterGrounding Indents
Shell Material, Finish
-Steel, Tin PlatedSteel, Yellow Chromate PlatedTin Plated
Contact Finish
-Gold
Contact Finish Thickness
8.00µin (0.203µm)-Flash
Ingress Protection
-IP20
Material Flammability Rating
-UL94 V-0
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Convert To (Adapter End)
Convert From (Adapter End)
Number of Rows
Mounting Type
Features
Shielding
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
AB410
AB410
DSUB GENDER CHANGER DB9M DB9M
Assmann WSW Components
175
In Stock
340
Factory
1 : ¥33.33000
Bag
Bag
Active
Gender Changer
D-Sub, 9 Pin Male
D-Sub, 9 Pin Male
2
Free Hanging (In-Line)
Grounding Indents
-
Tin Plated
Gold
-
-
UL94 V-0
GCLP09M09F
GCLP09M09F
CONN DSUB ADAPTER DB9F DB9M
NorComp Inc.
14,382
In Stock
1 : ¥46.22000
Tray
Tray
Active
Connector Saver
D-Sub, 9 Pin Female
D-Sub, 9 Pin Male
2
Panel Mount
-
-
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
1688722
1688722
DSUB GENDER CHANGER DB9F DB9F
Phoenix Contact
141
In Stock
1 : ¥56.45000
Bulk
Bulk
Active
Gender Changer
D-Sub, 9 Pin Female
D-Sub, 9 Pin Female
2
Free Hanging (In-Line)
-
-
Steel, Yellow Chromate Plated
Gold
-
-
UL94 V-0
2708753
2708753
CONN DSUB ADAPTER DB9M DB9F
Phoenix Contact
56
In Stock
1 : ¥227.00000
Bulk
-
Bulk
Active
Serial-Null Modem
D-Sub, 9 Pin Male
D-Sub, 9 Pin Female
2
Free Hanging (In-Line)
-
-
-
-
-
-
-
23x017003_A
230017003
CONN DSUB ADAPTER DB9M DB9F
Würth Elektronik
53
In Stock
1 : ¥249.41000
Bag
-
Bag
Active
Connector Saver
D-Sub, 9 Pin Male
D-Sub, 9 Pin Female
2
Free Hanging (In-Line)
Filter
-
Steel, Tin Plated
Gold
8.00µin (0.203µm)
-
UL94 V-0
320X12509X
320X12509X
DSUB GENDER CHANGER DB9M DB9M
Amphenol CONEC
0
In Stock
Check Lead Time
1 : ¥28.82000
Tray
-
Tray
Active
Gender Changer
D-Sub, 9 Pin Male
D-Sub, 9 Pin Male
2
Free Hanging (In-Line)
Grounding Indents
-
Steel, Tin Plated
Gold
Flash
IP20
UL94 V-0
Showing
of 6

D-Sub, D-Shaped Connector Adapters


D-Sub/D-Shaped Connector adapters are used to convert from one style D-Sub/D-Shaped connector to another D-Sub/D-Shaped connector in both free hanging or panel mount versions. Pin counts range from 9 to 104, in both standard and high density versions.