Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,962 In Stock | 1 : ¥37.19000 Bulk | - | Bulk | Active | SMA | Plug, Male Pin | Solder | Solder | 50 Ohms | Free Hanging (In-Line) | - | RG-405 (.086 Semi Rigid) | Threaded | 26.5 GHz | 1 | - | Silver | - | Brass | ||
2,815 In Stock | 1 : ¥47.20000 Bag | - | Bag | Active | SMA | Plug, Male Pin | Solder | Crimp | 50 Ohms | Free Hanging (In-Line) | - | RG-174, 188, 188A, 316, LMR-100, M17/119-RG174 | Threaded | 12.4 GHz | 1 | - | Gold | Weatherproof | Brass | ||
808 In Stock | 1 : ¥67.97000 Bag | - | Bag | Active | SMA | Plug, Male Pin | Solder | Crimp | 50 Ohms | Free Hanging (In-Line), Right Angle | - | RG-179, 188, 316 Double Braid, M17/152-RD316 | Threaded | 12.4 GHz | 1 | - | Gold | Weatherproof | Brass | ||
1,744 In Stock | 1 : ¥77.17000 Bag | - | Bag | Active | SMA | Plug, Male Pin | Solder | Crimp | 50 Ohms | Free Hanging (In-Line), Right Angle | - | RG-174, 188, 188A, 316, LMR-100, M17/119-RG174 | Threaded | 3 GHz | 1 | - | Gold | Weatherproof | Brass | ||
3,711 In Stock | 1 : ¥86.04000 Bag | - | Bag | Active | SMA | Plug, Male Pin | Solder | Solder | 50 Ohms | Free Hanging (In-Line), Right Angle | - | RG-405 (.085" Semi Rigid) | Threaded | 18 GHz | 1 | - | Gold | Weatherproof | Brass |