Headers, Receptacles, Female Sockets

Results: 2
Number of Positions
46
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
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
IPBS-103-01-T-D-GP
IPBS-103-01-T-D-GP
CONN HDR 6POS 0.165 TIN PCB
Samtec Inc.
141
In Stock
1 : ¥24.63000
Tube
Tube
Active
Header
Female Socket
Board to Board
6
All
0.165" (4.20mm)
2
0.165" (4.20mm)
Through Hole
Solder
Push-Pull
Tin
-
Black
0.480" (12.20mm)
0.155" (3.94mm)
-55°C ~ 105°C
-
Tin
-
-
Guide Pin
-
400VAC, 565VDC
IPBS-102-01-T-D-GP
IPBS-102-01-T-D-GP
CONN HDR 4POS 0.165 TIN PCB
Samtec Inc.
13,601
In Stock
1 : ¥20.94000
Tube
Tube
Active
Header
Female Socket
Board to Board
4
All
0.165" (4.20mm)
2
0.165" (4.20mm)
Through Hole
Solder
Push-Pull
Tin
-
Black
0.480" (12.20mm)
0.155" (3.94mm)
-55°C ~ 105°C
-
Tin
-
-
Guide Pin
-
400VAC, 565VDC
Showing
of 2

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.