Din Rail, Channel
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,030 In Stock 12,400 Factory | 1 : ¥96.71000 Bulk | Bulk | Active | Ground, Earth | - | 2 | 1 | 6.2mm | Screw | - | - | - | - | 10-26 AWG | 0.2-6mm² | - | Green, Yellow | - | |||
90 In Stock 1,650 Factory | 1 : ¥16.17000 Box | Box | Active | Feed Through | - | 3 | 1 | 6.2mm | Push In, Spring | 32 A | 800V | 30 A | 600V | 10-24 AWG | 0.2-4mm² | - | Blue | - |