DF52-10S-0.8H(21)

DigiKey Part Number
H125102TR-ND - Tape & Reel (TR)
H125102CT-ND - Cut Tape (CT)
H125102DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF52-10S-0.8H(21)
Description
CONN SOCKET 10P 0.031 TIN SMD RA
Customer Reference
Detailed Description
10 Position Socket Connector 0.031" (0.80mm) Surface Mount, Right Angle Tin
Datasheet
 Datasheet
EDA/CAD Models
DF52-10S-0.8H(21) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Non-Gendered
Style
Board to Cable/Wire
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Surface Mount, Right Angle
Termination
Fastening Type
Detent Lock
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Black
Insulation Height
0.069" (1.75mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Glow Wire Compliant, Solder Retention
Current Rating (Amps)
1.5A
Voltage Rating
100V
Applications
-
Insulation Material
Polyamide (PA), Nylon, Halogen Free
Contact Shape
-
Contact Material
Copper Alloy
Contact Finish Thickness - Post
-
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.40000¥6.40
10¥5.55000¥55.50
25¥5.07360¥126.84
50¥4.77620¥238.81
100¥4.57680¥457.68
250¥4.17896¥1,044.74
500¥3.97998¥1,989.99
1,000¥3.28348¥3,283.48
2,500¥2.98498¥7,462.45
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥2.90952¥14,547.60
10,000¥2.70887¥27,088.70
15,000¥2.66874¥40,031.10
25,000¥2.60854¥65,213.50
Manufacturers Standard Package