Arrays, Edge Type, Mezzanine (Board to Board)

Results: 4
Series
Q Strip® QSHQ Strip® QTH
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Connector Type
Header, Outer Shroud ContactsReceptacle, Center Strip Contacts
Features
Board Guide, Ground Bus (Plane)Board Guide, Ground Bus (Plane), Pick and Place
Contact Finish Thickness
3.00µin (0.076µm)10.0µin (0.25µm)
Mated Stacking Heights
5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm14mm16mm
Height Above Board
0.128" (3.25mm)0.522" (13.25mm)0.600" (15.24mm)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
Q Strip QSH Series
QSH-030-01-L-D-A-K-TR
CONN RCPT 60POS SMD GOLD
Samtec Inc.
943
In Stock
29,925
Factory
1 : ¥47.37000
Cut Tape (CT)
525 : ¥34.56219
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
60
0.020" (0.50mm)
2
Surface Mount
Board Guide, Ground Bus (Plane), Pick and Place
Gold
10.0µin (0.25µm)
5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm
0.128" (3.25mm)
QTH-030-04-L-D-A
QTH-030-04-F-D-A-TR
CONN HDR 60POS SMD GOLD
Samtec Inc.
1,056
In Stock
1 : ¥102.29000
Cut Tape (CT)
100 : ¥78.56500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
60
0.020" (0.50mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Gold
3.00µin (0.076µm)
16mm
0.600" (15.24mm)
QTH-030-09-L-D-A-K
QTH-030-09-L-D-A-K
CONN HDR 60POS SMD GOLD
Samtec Inc.
175
In Stock
90 : ¥134.96433
Tray
Tray
Active
Header, Outer Shroud Contacts
60
0.020" (0.50mm)
2
Surface Mount
Board Guide, Ground Bus (Plane), Pick and Place
Gold
10.0µin (0.25µm)
14mm
0.522" (13.25mm)
QTH-030-09-L-D-A
QTH-030-09-L-D-A
CONN DIFF ARRAY PLG 60P SMD GOLD
Samtec Inc.
41
In Stock
270
Factory
90 : ¥133.81500
Tray
Tray
Active
Header, Outer Shroud Contacts
60
0.020" (0.50mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Gold
10.0µin (0.25µm)
14mm
0.522" (13.25mm)
Showing
of 4

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.