Headers, Male Pins

Results: 3
Manufacturer
Amphenol ICC (FCI)TE Connectivity AMP Connectors
Series
BERGSTIK® IIEconomy PowerMinitek127® 1.27mm
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Pitch - Mating
0.050" (1.27mm)0.100" (2.54mm)0.156" (3.96mm)
Number of Positions
220Cuttable
Number of Rows
12
Row Spacing - Mating
0.050" (1.27mm)0.100" (2.54mm)-
Style
Board to BoardBoard to Cable/Wire
Shrouding
Shrouded - 1 WallShrouded - 4 WallUnshrouded
Mounting Type
Surface MountThrough Hole
Fastening Type
Locking RampPush-Pull
Contact Length - Mating
0.120" (3.05mm)0.230" (5.84mm)0.303" (7.70mm)
Contact Length - Post
0.120" (3.05mm)0.146" (3.70mm)-
Overall Contact Length
0.450" (11.43mm)0.567" (14.40mm)-
Insulation Height
0.100" (2.54mm)0.118" (3.00mm)0.220" (5.60mm)
Contact Finish - Mating
GoldGold or Gold, GXT™Tin
Contact Finish Thickness - Mating
10.0µin (0.25µm)15.0µin (0.38µm)-
Contact Finish - Post
-Tin
Contact Material
BrassCopper AlloyPhosphor Bronze
Insulation Material
-Polybutylene Terephthalate (PBT), Glass FilledThermoplastic
Features
-Pick and Place
Operating Temperature
-65°C ~ 130°C-55°C ~ 125°C-25°C ~ 105°C
Insulation Color
BlackNatural
Current Rating (Amps)
1A per Contact3A7.5A
Voltage Rating
125VAC250VAC-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
1-1123723-2
1-1123723-2
CONN HEADER VERT 2POS 3.96MM
TE Connectivity AMP Connectors
224,702
In Stock
1 : ¥1.40000
Bulk
Bulk
Active
Header
Male Pin
0.156" (3.96mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Locking Ramp
0.303" (7.70mm)
0.146" (3.70mm)
0.567" (14.40mm)
0.118" (3.00mm)
Square
Tin
-
Tin
Brass
Polybutylene Terephthalate (PBT), Glass Filled
-
-25°C ~ 105°C
-
UL94 V-0
Natural
7.5A
250VAC
Minitek 127 20021221 Series
20021221-00020C4LF
CONN HEADER SMD 20POS 1.27MM
Amphenol ICC (FCI)
2,559
In Stock
1 : ¥18.23000
Cut Tape (CT)
500 : ¥11.80454
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.050" (1.27mm)
20
2
0.050" (1.27mm)
All
Board to Board
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
0.120" (3.05mm)
-
-
0.220" (5.60mm)
Square
Gold
10.0µin (0.25µm)
Tin
Copper Alloy
Thermoplastic
Pick and Place
-55°C ~ 125°C
-
UL94 V-0
Black
1A per Contact
125VAC
67997 5,84mm x 3,05mm gold 45000 cuttable
67997-200HLF
CONN HEADER VERT 45000POS 2.54MM
Amphenol ICC (FCI)
35,604
In Stock
1 : ¥1.07000
Cut Tape (CT)
45,000 : ¥0.26169
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Header
Male Pin
0.100" (2.54mm)
Cuttable
2
0.100" (2.54mm)
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
0.450" (11.43mm)
0.100" (2.54mm)
Square
Gold or Gold, GXT™
15.0µin (0.38µm)
-
Phosphor Bronze
-
-
-65°C ~ 130°C
-
UL94 V-0
Black
3A
-
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.