Headers, Male Pins

Results: 4
Manufacturer
Harwin Inc.Samtec Inc.Sullins Connector Solutions
Series
-Flex Stack, HTSTM20TSM
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Connector Type
HeaderHeader, BreakawayHeader, Cuttable
Number of Positions
24814
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)-
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Contact Length - Mating
0.228" (5.80mm)0.230" (5.84mm)0.250" (6.35mm)
Insulation Height
0.098" (2.50mm)0.100" (2.54mm)0.350" (8.89mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
30.0µin (0.76µm)-Flash
Contact Material
BrassPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)Polyamide (PA6T), Nylon 6TPolyamide (PA6T), Nylon 6T, Glass Filled
Features
-Board GuideKeying Slot, Pick and PlacePick and Place
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C-40°C ~ 105°C
Insulation Color
BlackNatural
Current Rating (Amps)
3A per Contact3.4A per Contact-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
TSM-102-01-x-DV
TSM-102-01-S-DV-P-TR
CONN HEADER SMD 4POS 2.54MM
Samtec Inc.
142
In Stock
400
Factory
1 : ¥8.29000
Cut Tape (CT)
200 : ¥7.73200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
4
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.230" (5.84mm)
-
-
0.100" (2.54mm)
Square
Gold
30.0µin (0.76µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Pick and Place
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
HTST-107-01-T-DV
HTST-107-01-T-DV-P-TR
CONN HEADER SMD 14POS 2.54MM
Samtec Inc.
277
In Stock
1 : ¥25.12000
Cut Tape (CT)
150 : ¥20.06640
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.100" (2.54mm)
14
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
0.250" (6.35mm)
-
-
0.350" (8.89mm)
Square
Tin
-
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Keying Slot, Pick and Place
-55°C ~ 105°C
-
UL94 V-0
Natural
3.4A per Contact
-
15,066
In Stock
Value Added Item
1 : ¥0.99000
Bulk
-
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.230" (5.84mm)
-
-
0.098" (2.50mm)
Square
Tin
-
Tin
Brass
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A per Contact
-
M20-876xx42x
M20-8750442
CONN HEADER SMD 8POS 2.54MM
Harwin Inc.
525
In Stock
1 : ¥6.24000
Tube
Tube
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
8
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.228" (5.80mm)
-
-
0.100" (2.54mm)
Square
Gold
Flash
Tin
Brass
Polyamide (PA6T), Nylon 6T, Glass Filled
Board Guide
-40°C ~ 105°C
-
UL94 V-0
Black
3A per Contact
-
Showing
of 4

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.