Headers, Male Pins

Results: 2
Manufacturer
3MMolex
Series
D3000Ultra-Fit 172316
Pitch - Mating
0.100" (2.54mm)0.138" (3.50mm)
Number of Positions
826
Row Spacing - Mating
0.100" (2.54mm)0.181" (4.60mm)
Fastening Type
Latch HolderLatch Lock/Eject Hooks, Long
Contact Length - Mating
0.240" (6.10mm)-
Contact Length - Post
0.112" (2.84mm)0.126" (3.20mm)
Insulation Height
0.340" (8.64mm)0.534" (13.56mm)
Contact Finish Thickness - Mating
10.0µin (0.25µm)30.0µin (0.76µm)
Contact Material
BrassCopper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Features
Board GuideKeying Slot, Mounting Flange
Operating Temperature
-55°C ~ 105°C-40°C ~ 105°C
Current Rating (Amps)
1.75AVaries by Wire Gauge
Voltage Rating
600VAC/DC-
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
D3429-5302-AR
D3429-5302-AR
CONN HEADER R/A 26POS 2.54MM
3M
981
In Stock
1 : ¥32.59000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
26
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Lock/Eject Hooks, Long
0.240" (6.10mm)
0.112" (2.84mm)
-
0.340" (8.64mm)
Square
Gold
10.0µin (0.25µm)
Tin
Brass
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Keying Slot, Mounting Flange
-55°C ~ 105°C
-
UL94 V-0
Black
1.75A
-
ULTRAFIT HDR RT 2R BLK 08 CKT 30
1723163308
ULTRAFIT HDR RT 2R BLK 08 CKT 30
Molex
0
In Stock
Check Lead Time
720 : ¥27.92944
Tray
Tray
Active
Header
Male Pin
0.138" (3.50mm)
8
2
0.181" (4.60mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
-
0.126" (3.20mm)
-
0.534" (13.56mm)
Square
Gold
30.0µin (0.76µm)
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
Board Guide
-40°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
600VAC/DC
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.