Coaxial Connector (RF) Adapters

Results: 2
Adapter Type
Jack to JackPlug to Jack
Center Gender
Female to FemaleFemale to Male
Convert To (Adapter End)
2.92mm (OS-2.9) Jack, Female Socket2.92mm (OS-2.9) Plug, Male Pin
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Adapter Type
Conversion Type
Adapter Series
Center Gender
Convert From (Adapter End)
Convert To (Adapter End)
Impedance
Style
Mounting Type
Mounting Feature
Fastening Type
Frequency - Max
Ingress Protection
Center Contact Plating
Features
SF1116-6004
SF1116-6004
CONN ADAPT 2.4MM JACK-2.92MM JCK
Amphenol SV Microwave
78
In Stock
1 : ¥1,520.05000
Bulk
Bulk
Active
Jack to Jack
Between Series
2.4mm to 2.92mm
Female to Female
2.4mm (APC-2.4, OS-50) Jack, Female Socket
2.92mm (OS-2.9) Jack, Female Socket
50 Ohms
Straight
Free Hanging (In-Line)
-
Threaded, Threaded
40 GHz
-
Gold
-
SF1116-6003
SF1116-6003
CONN ADAPT 2.4MM JACK-2.92MM PLG
Amphenol SV Microwave
26
In Stock
1 : ¥1,520.05000
Bulk
Bulk
Active
Plug to Jack
Between Series
2.4mm to 2.92mm
Female to Male
2.4mm (APC-2.4, OS-50) Jack, Female Socket
2.92mm (OS-2.9) Plug, Male Pin
50 Ohms
Straight
Free Hanging (In-Line)
-
Threaded, Threaded
40 GHz
-
Gold
-
Showing
of 2

Coaxial Connector (RF) Adapters


RF coaxial adapters are used to convert from one style coaxial to another coaxial whether it is DIN Rail, Free Hanging, Panel mount, or Through Hole. Examples include AFI, APC-2.4mm, APC-N, APC-3.5mm, BNC, DIN Coax, EFI HD, Euro, F, FMC, FME, G, H.FL, HN, MCX, MHV, MMCX, MRF 1.6/5.6, N, NEX10, NIM-CAMAC CD/N 549, Nim-Camac, OS-50, OSB, OSM, OSN, OSP, OST, OSSM, PSMP, QMA, QN, RJC-N, Reverse Polarity, SC, SMA, SMB, SMC, SMP, SMPM, SVK, TNC, TRB Twinaxial/Triaxial, TRC Twinaxial/Triaxial, TRS, U.FL, UHF, W.FL2, WSMP, 1.85 mm, 2.4 mm, 2.92 mm, 3 mm, 7 mm, 1.0/2.3, 1.6/5.6, 4.1/9.5, 4.3/10, 7/16 DIN, and 7/16.