0363-0-15-15-23-27-10-0

DigiKey Part Number
ED90449-ND
Manufacturer
Manufacturer Product Number
0363-0-15-15-23-27-10-0
Description
CONN PIN RCPT .045-.065 SOLDER
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.045" ~ 0.065" (1.14mm ~ 1.65mm) No Tail Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Tail Type
No Tail
Termination
Solder
Length - Overall
0.290" (7.37mm)
Accepts Pin Diameter
0.045" ~ 0.065" (1.14mm ~ 1.65mm)
Accepts Square Pin Size
-
Pin Hole Diameter
0.088" (2.24mm)
Mounting Hole Diameter
0.102" (2.59mm)
Flange Diameter
0.118" (3.00mm)
Tail Diameter
-
Socket Depth
0.255" (6.48mm)
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Features
-
Operating Temperature
-55°C ~ 125°C
Board Thickness
-
Insertion Force
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.39000¥7.39
10¥6.23900¥62.39
25¥5.98640¥149.66
50¥5.85860¥292.93
100¥5.60400¥560.40
250¥5.09468¥1,273.67
500¥4.58502¥2,292.51
1,000¥4.07568¥4,075.68
3,000¥3.69354¥11,080.62
Manufacturers Standard Package