TBU-06-W2

DigiKey Part Number
2057-TBU-06-W2-ND
Manufacturer
Manufacturer Product Number
TBU-06-W2
Description
TERMINAL BLOCK, 6 POSITION
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6 Circuit 0.512" (13.00mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
6
Number of Wire Entries
6
Pitch
0.512" (13.00mm)
Number of Rows
1
Current Rating (Amps)
50A
Voltage Rating
600V
Wire Gauge
8-22 AWG
Top Termination
Screws with Captive Plate
Bottom Termination
Screw
Barrier Type
2 Wall (Dual)
Features
Flange
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
Nickel
Mounting Type
Chassis, Panel
Operating Temperature
-40°C ~ 130°C
Material - Insulation
Polybutylene Terephthalate (PBT)
Material Flammability Rating
UL94 V-0
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥81.03000¥81.03
10¥62.81900¥628.19
25¥59.21040¥1,480.26
50¥57.25960¥2,862.98
100¥55.79430¥5,579.43
250¥54.40080¥13,600.20
500¥53.64668¥26,823.34
1,000¥53.08056¥53,080.56
Manufacturers Standard Package