Headers, Male Pins

Results: 2
Manufacturer
CNC TechSamtec Inc.
Series
-Tiger Eye™ TFM
Packaging
TrayTube
Number of Positions
1040
Style
Board to Board or CableBoard to Cable/Wire
Mounting Type
Surface MountThrough Hole
Contact Length - Mating
0.139" (3.53mm)-
Contact Length - Post
0.083" (2.11mm)-
Insulation Height
0.213" (5.40mm)0.435" (11.05mm)
Contact Finish Thickness - Mating
15.0µin (0.38µm)Flash
Contact Finish - Post
GoldTin
Contact Material
BrassPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)Polyamide (PA9T), Nylon 9T
Features
Board GuideKeying Slot
Operating Temperature
-55°C ~ 125°C-40°C ~ 105°C
Current Rating (Amps)
1A (AC/DC)2.9A per Contact
Voltage Rating
50VAC/DC275VAC
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
3221-10-0100-00
3221-10-0100-00
CONN HEADER VERT 10POS 1.27MM
CNC Tech
61,102
In Stock
1 : ¥5.83000
Tray
-
Tray
Active
Header
Male Pin
0.050" (1.27mm)
10
2
0.050" (1.27mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
-
0.083" (2.11mm)
-
0.213" (5.40mm)
Square
Gold
Flash
Gold
Brass
Polyamide (PA9T), Nylon 9T
Keying Slot
-40°C ~ 105°C
-
UL94 V-0
Black
1A (AC/DC)
50VAC/DC
TFM-120-32-L-D-A
TFM-120-32-L-D-A
CONN HEADER SMD 40POS 1.27MM
Samtec Inc.
8
In Stock
1 : ¥46.30000
Tube
Tube
Active
Header
Male Pin
0.050" (1.27mm)
40
2
0.050" (1.27mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
0.139" (3.53mm)
-
-
0.435" (11.05mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Board Guide
-55°C ~ 125°C
-
UL94 V-0
Black
2.9A per Contact
275VAC
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.