FFC, FPC (Flat Flexible) Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Flat Flex Type | Mounting Type | Connector/Contact Type | Number of Positions | Pitch | Termination | FFC, FCB Thickness | Height Above Board | Locking Feature | Cable End Type | Contact Material | Contact Finish | Housing Material | Actuator Material | Features | Voltage Rating | Operating Temperature | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,950 In Stock | 1 : ¥4.10000 Cut Tape (CT) 5,000 : ¥2.25762 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Top and Bottom | 7 | 0.012" (0.30mm) | Solder | 0.20mm | 0.035" (0.88mm) | Flip Lock, Backlock | Tapered | Copper Alloy | Gold | Liquid Crystal Polymer (LCP) | Liquid Crystal Polymer (LCP) | - | 50V | -55°C ~ 85°C | UL94 V-0 | |||
3,462 In Stock | 1 : ¥7.96000 Cut Tape (CT) 5,000 : ¥3.16326 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Top and Bottom | 9 | 0.012" (0.30mm) | Solder | 0.20mm | 0.030" (0.75mm) | Flip Lock, Backlock | Tabbed | Copper Alloy | Gold | Liquid Crystal Polymer (LCP), Glass Filled | Polyamide (PA), Nylon, Glass Filled | - | 50V | -40°C ~ 85°C | UL94 V-0 | |||
3,531 In Stock | 1 : ¥8.29000 Cut Tape (CT) 5,000 : ¥3.29674 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Top and Bottom | 11 | 0.012" (0.30mm) | Solder | 0.20mm | 0.030" (0.75mm) | Flip Lock, Backlock | Tabbed | Copper Alloy | Gold | Liquid Crystal Polymer (LCP), Glass Filled | Polyamide (PA), Nylon, Glass Filled | - | 50V | -40°C ~ 85°C | UL94 V-0 | |||
4,598 In Stock | 1 : ¥13.22000 Cut Tape (CT) 5,000 : ¥6.05451 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Top and Bottom | 7 | 0.010" (0.25mm) | Solder | 0.20mm | 0.035" (0.88mm) | Flip Lock, Backlock | Notched | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP), Halogen Free | Polyamide (PA), Nylon, Halogen Free | - | 30V | -55°C ~ 85°C | UL94 V-0 | |||
4,511 In Stock | 1 : ¥13.22000 Cut Tape (CT) 5,000 : ¥5.50242 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Top and Bottom | 31 | 0.012" (0.30mm) | Solder | 0.20mm | 0.030" (0.75mm) | Flip Lock, Backlock | Tapered | Copper Alloy | Gold | Liquid Crystal Polymer (LCP), Glass Filled | Polyamide (PA), Nylon, Glass Filled | - | 50V | -40°C ~ 85°C | UL94 V-0 | |||
3,575 In Stock | 1 : ¥15.52000 Cut Tape (CT) 5,000 : ¥6.29137 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Top and Bottom | 33 | 0.012" (0.30mm) | Solder | 0.20mm | 0.030" (0.75mm) | Flip Lock, Backlock | Tabbed | Copper Alloy | Gold | Liquid Crystal Polymer (LCP), Glass Filled | Polyamide (PA), Nylon, Glass Filled | - | 50V | -40°C ~ 85°C | UL94 V-0 |