Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,115 In Stock | 1 : ¥2.38000 Tray | - | Tray | Active | Header | Male Pin | 0.165" (4.20mm) | 4 | 2 | 0.165" (4.20mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.157" (4.00mm) | - | 0.504" (12.80mm) | Square | Tin | - | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | -40°C ~ 105°C | - | UL94 V-0 | - | 9A | 600VAC/DC | ||
5,365 In Stock | 1 : ¥8.21000 Tray | - | Tray | Active | Header | Male Pin | 0.165" (4.20mm) | 12 | 2 | 0.165" (4.20mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.157" (4.00mm) | - | 0.504" (12.80mm) | Square | Tin | - | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | -40°C ~ 105°C | - | UL94 V-0 | - | 9A | 600VAC/DC | ||
1,914 In Stock | 400 : ¥5.33453 Bulk | - | Bulk | Active | Header | Tab | 0.197" (5.00mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.138" (3.50mm) | - | 0.504" (12.80mm) | Rectangular | Silver | - | Silver | Copper Alloy | Polyamide (PA), Nylon | Board Guide, Glow Wire Compliant | -40°C ~ 120°C | - | UL94 V-0 | Black | 20A | 250VAC | ||
6,001 In Stock | 400 : ¥5.82528 Bulk | - | Bulk | Active | Header | Tab | 0.197" (5.00mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.138" (3.50mm) | - | 0.504" (12.80mm) | Rectangular | Silver | - | Silver | Copper Alloy | Polyamide (PA), Nylon | Board Guide, Glow Wire Compliant | -40°C ~ 120°C | - | UL94 V-0 | Natural | 20A | 250VAC | ||
1,800 In Stock | 1 : ¥7.96000 Tray | - | Tray | Active | Header | Male Pin | 0.165" (4.20mm) | 20 | 2 | 0.165" (4.20mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.157" (4.00mm) | - | 0.504" (12.80mm) | Square | Tin | - | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | -40°C ~ 105°C | - | UL94 V-0 | - | 9A | 600VAC/DC | ||
0 In Stock Check Lead Time | 6,400 : ¥4.07767 Bulk | - | Bulk | Active | Header | Tab | 0.197" (5.00mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.138" (3.50mm) | - | 0.504" (12.80mm) | Rectangular | Silver | - | Silver | Copper Alloy | Polyamide (PA), Nylon | Board Guide, Glow Wire Compliant | -40°C ~ 120°C | - | UL94 V-0 | Natural | 20A | 250VAC | ||
11 In Stock 140 Factory | 1 : ¥29.56000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 16 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.250" (6.35mm) | 0.115" (2.92mm) | 0.480" (12.19mm) | 0.350" (8.89mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT), Glass Filled | Keying Slot | -55°C ~ 125°C | - | UL94 V-0 | Black | 3.4A per Contact | - |