PC Pin Receptacles, Socket Connectors

Results: 4
Series
0372053105520627
Termination
Press-FitPress-Fit, HexSolder
Length - Overall
0.068" (1.73mm)0.093" (2.36mm)0.170" (4.32mm)0.225" (5.72mm)
Accepts Pin Diameter
0.015" ~ 0.020" (0.38mm ~ 0.51mm)0.015" ~ 0.022" (0.38mm ~ 0.56mm)0.018" ~ 0.024" (0.46mm ~ 0.60mm)0.048" ~ 0.064" (1.22mm ~ 1.63mm)
Pin Hole Diameter
0.031" (0.79mm)0.088" (2.24mm)-
Mounting Hole Diameter
0.040" (1.02mm)0.045" (1.14mm)0.055" (1.40mm)0.102" (2.59mm)
Flange Diameter
0.048" (1.22mm)0.054" (1.37mm)0.055" (1.40mm)0.118" (3.00mm)
Socket Depth
0.066" (1.68mm)0.079" (2.01mm)0.150" (3.81mm)0.225" (5.72mm)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Tail Type
Termination
Length - Overall
Accepts Pin Diameter
Accepts Square Pin Size
Pin Hole Diameter
Mounting Hole Diameter
Flange Diameter
Tail Diameter
Socket Depth
Contact Material
Contact Finish
Contact Finish Thickness
35,450
In Stock
1 : ¥3.12000
Bulk
Bulk
Active
No Tail
Press-Fit, Hex
0.068" (1.73mm)
0.018" ~ 0.024" (0.46mm ~ 0.60mm)
-
-
0.045" (1.14mm)
0.048" (1.22mm)
-
0.066" (1.68mm)
Beryllium Copper
Gold
30.0µin (0.76µm)
18,600
In Stock
1 : ¥1.97000
Bulk
Bulk
Active
No Tail
Solder
0.170" (4.32mm)
0.015" ~ 0.020" (0.38mm ~ 0.51mm)
-
0.031" (0.79mm)
0.040" (1.02mm)
0.055" (1.40mm)
-
0.150" (3.81mm)
Beryllium Copper
Gold
30.0µin (0.76µm)
30,966
In Stock
1 : ¥2.13000
Bulk
Bulk
Active
No Tail
Press-Fit
0.093" (2.36mm)
0.015" ~ 0.022" (0.38mm ~ 0.56mm)
-
0.031" (0.79mm)
0.055" (1.40mm)
0.054" (1.37mm)
-
0.079" (2.01mm)
Beryllium Copper
Gold
30.0µin (0.76µm)
0
In Stock
Check Lead Time
1,000 : ¥7.76623
Bulk
Bulk
Active
No Tail
Solder
0.225" (5.72mm)
0.048" ~ 0.064" (1.22mm ~ 1.63mm)
-
0.088" (2.24mm)
0.102" (2.59mm)
0.118" (3.00mm)
-
0.225" (5.72mm)
Beryllium Copper
Gold
30.0µin (0.76µm)
Showing
of 4

PC Pin Receptacles, Socket Connectors


PC pin receptacle terminals or socket connectors are female gendered, single conductor devices typically used on circuit boards. They are defined by the tail type (clip, crimp, no tail, slotted, solder cup, standard, turret, wire wrap), their termination (crimp, press-fit, solder, stackable, surface mount, swage, wire wrap), and their pin diameter or size acceptance. Other parameters include overall length, mounting hole diameter, socket depth, contact finish, etc.