Headers, Male Pins

Results: 2
Manufacturer
JST Sales America Inc.TE Connectivity AMP Connectors
Series
MTA-100XA
Pitch - Mating
0.098" (2.50mm)0.100" (2.54mm)
Shrouding
Shrouded - 1 WallShrouded - 4 Wall
Termination
Press-Fit, SolderSolder
Fastening Type
Friction LockLocking Ramp
Contact Length - Mating
0.295" (7.49mm)-
Contact Length - Post
0.118" (3.00mm)0.140" (3.56mm)
Overall Contact Length
0.535" (13.59mm)-
Insulation Height
0.305" (7.75mm)0.346" (8.80mm)
Contact Shape
CircularSquare
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass FilledThermoplastic
Features
-Board Guide
Operating Temperature
-55°C ~ 105°C-25°C ~ 85°C
Current Rating (Amps)
3AVaries by Wire Gauge
Voltage Rating
250V250VAC
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
640456-4
640456-4
CONN HEADER VERT 4POS 2.54MM
TE Connectivity AMP Connectors
55,437
In Stock
1 : ¥1.72000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.295" (7.49mm)
0.140" (3.56mm)
0.535" (13.59mm)
0.305" (7.75mm)
Square
Tin
-
Tin
Copper Alloy
Thermoplastic
-
-55°C ~ 105°C
-
UL94 V-0
Natural
Varies by Wire Gauge
250VAC
B04B-XASK-1-A(LF)(SN)
B04B-XASK-1-A
CONN HEADER VERT POS 2.5MM
JST Sales America Inc.
7,949
In Stock
1 : ¥2.63000
Bulk
Bulk
Active
Header
Male Pin
0.098" (2.50mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Press-Fit, Solder
Locking Ramp
-
0.118" (3.00mm)
-
0.346" (8.80mm)
Circular
Tin
-
Tin
Copper Alloy
Polyamide (PA66), Nylon 6/6, Glass Filled
Board Guide
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
250V
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.