Headers, Male Pins

Results: 2
Manufacturer
Amphenol ICC (FCI)JST Sales America Inc.
Series
BERGSTIK® IISH/SR
Packaging
BagCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Pitch - Mating
0.039" (1.00mm)0.100" (2.54mm)
Number of Positions
310
Style
Board to BoardBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Surface Mount, Right AngleThrough Hole
Contact Length - Mating
0.380" (9.65mm)-
Contact Length - Post
0.120" (3.05mm)-
Overall Contact Length
0.600" (15.24mm)-
Insulation Height
0.100" (2.54mm)0.114" (2.90mm)
Contact Finish Thickness - Mating
100.0µin (2.54µm)-
Contact Material
Copper AlloyPhosphor Bronze
Insulation Material
-Polyamide (PA), Nylon
Features
-Solder Retention
Operating Temperature
-65°C ~ 125°C-25°C ~ 85°C
Insulation Color
BlackNatural
Current Rating (Amps)
1A3A
Voltage Rating
50V-
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
SM10B-SRSS-TB(LF)(SN)
SM10B-SRSS-TB
CONN HEADER SMD R/A 10POS 1MM
JST Sales America Inc.
12,521
In Stock
1 : ¥8.62000
Cut Tape (CT)
3,000 : ¥4.29543
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.039" (1.00mm)
10
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Push-Pull
-
-
-
0.114" (2.90mm)
Square
Tin
-
Tin
Copper Alloy
Polyamide (PA), Nylon
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
1A
50V
68604-403
68604-403HLF
CONN HEADER VERT 3POS 2.54MM
Amphenol ICC (FCI)
2,266
In Stock
1 : ¥2.13000
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.380" (9.65mm)
0.120" (3.05mm)
0.600" (15.24mm)
0.100" (2.54mm)
Square
Tin
100.0µin (2.54µm)
Tin
Phosphor Bronze
-
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.