Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,615 In Stock | 1 : ¥6.24000 Bulk | - | Bulk | Active | Header, Male Pins, Shrouded (3 Side) | 2 | 2 | 1 | 0.197" (5.00mm) | Vertical | - | Solder | Through Hole | - | 15 A | 300 V | - | - | Black | -40°C ~ 105°C | Silver | - | ||
3,268 In Stock | 1 : ¥19.87000 Bulk | - | Bulk | Active | Plug for Unshrouded Header | 3 | 3 | 1 | 0.197" (5.00mm) | - | 90° | Screw - Leaf Spring, Wire Guard | Free Hanging (In-Line) | - | 15 A | 300 V | 12-22 AWG | 0.33-2.5mm² | Black | -40°C ~ 105°C | Silver | - |