Headers, Male Pins

Results: 3
Manufacturer
Hirose Electric Co LtdTE Connectivity AMP Connectors
Series
DF11MTA-100
Packaging
BulkTube
Pitch - Mating
0.079" (2.00mm)0.100" (2.54mm)
Number of Positions
3418
Number of Rows
12
Row Spacing - Mating
0.079" (2.00mm)-
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 1 WallShrouded - 4 Wall
Fastening Type
Detent LockFriction Lock
Contact Length - Mating
0.118" (3.00mm)0.295" (7.49mm)
Contact Length - Post
0.118" (3.00mm)0.140" (3.56mm)
Overall Contact Length
0.299" (7.60mm)0.535" (13.59mm)
Insulation Height
0.260" (6.60mm)0.305" (7.75mm)
Contact Finish Thickness - Mating
39.4µin (1.00µm)-
Contact Material
BrassCopper Alloy
Insulation Material
Polyamide (PA), NylonThermoplastic
Operating Temperature
-55°C ~ 105°C-30°C ~ 85°C
Insulation Color
BlackNatural
Current Rating (Amps)
2AVaries by Wire Gauge
Voltage Rating
250V250VAC
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
640456-3, 640454-3
640456-3
CONN HEADER VERT 3POS 2.54MM
TE Connectivity AMP Connectors
67,447
In Stock
1 : ¥1.72000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.295" (7.49mm)
0.140" (3.56mm)
0.535" (13.59mm)
0.305" (7.75mm)
Square
Tin
-
Tin
Copper Alloy
Thermoplastic
-
-55°C ~ 105°C
-
UL94 V-0
Natural
Varies by Wire Gauge
250VAC
640456-4
640456-4
CONN HEADER VERT 4POS 2.54MM
TE Connectivity AMP Connectors
55,837
In Stock
1 : ¥1.72000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.295" (7.49mm)
0.140" (3.56mm)
0.535" (13.59mm)
0.305" (7.75mm)
Square
Tin
-
Tin
Copper Alloy
Thermoplastic
-
-55°C ~ 105°C
-
UL94 V-0
Natural
Varies by Wire Gauge
250VAC
0
In Stock
Check Lead Time
1 : ¥5.58000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
18
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Detent Lock
0.118" (3.00mm)
0.118" (3.00mm)
0.299" (7.60mm)
0.260" (6.60mm)
Square
Tin
39.4µin (1.00µm)
Tin
Brass
Polyamide (PA), Nylon
-
-30°C ~ 85°C
-
UL94 V-0
Black
2A
250V
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.