USB, DVI, HDMI Connector Assemblies

Results: 2
Series
USB4105USB4120
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Mounting Type
Surface Mount, Right Angle; Through HoleSurface Mount, Through Hole
Mounting Feature
HorizontalVertical
Operating Temperature
-40°C ~ 85°C-25°C ~ 85°C
Mating Cycles
1000020000
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
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
USB4105-GF-A
USB4105-GF-A
CONN RCP USB2.0 TYP C 24P SMD RA
GCT
42,572
In Stock
1 : ¥6.65000
Cut Tape (CT)
800 : ¥4.03385
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24 (16+8 Dummy)
Receptacle
USB 2.0
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
Board Guide, Solder Retention Tab
-
-40°C ~ 85°C
1
5A
48VDC
20000
Shielded
USB4120-03-C
USB4120-03-C
CONN RCPT USB2.0 TYP C 24POS SMD
GCT
14,390
In Stock
1 : ¥7.55000
Cut Tape (CT)
600 : ¥4.68640
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24 (16+8 Dummy)
Receptacle
USB 2.0
Surface Mount, Through Hole
Vertical
Solder
Board Guide, Solder Retention Tab
-
-25°C ~ 85°C
1
5A
48VDC
10000
Shielded
Showing
of 2

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).