Headers, Male Pins

Results: 4
Manufacturer
MolexSamtec Inc.TE Connectivity AMP Connectors
Series
AMPSEALDuraClik 502352FTSHTiger Eye™ TFC
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Connector Type
HeaderHeader, Cuttable
Pitch - Mating
0.050" (1.27mm)0.079" (2.00mm)0.157" (4.00mm)
Number of Positions
2103035
Number of Rows
123
Row Spacing - Mating
0.050" (1.27mm)0.157" (4.00mm)-
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Panel Mount, Through Hole, Right AngleSurface MountSurface Mount, Right AngleThrough Hole, Right Angle
Fastening Type
Latch LockLocking RampPush-Pull
Contact Length - Mating
0.120" (3.05mm)0.136" (3.45mm)0.142" (3.61mm)-
Contact Length - Post
0.075" (1.91mm)-
Insulation Height
0.099" (2.51mm)0.220" (5.60mm)0.252" (6.40mm)-
Contact Shape
CircularSquare
Contact Finish - Mating
GoldGold-PalladiumTin
Contact Finish Thickness - Mating
3.00µin (0.076µm)10.0µin (0.25µm)-
Contact Finish - Post
-Tin
Contact Material
BrassCopper AlloyPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)Polyamide (PA), NylonPolybutylene Terephthalate (PBT), Glass Filled
Features
-Board Guide, SealedSolder Retention
Operating Temperature
-55°C ~ 125°C-40°C ~ 125°C-
Material Flammability Rating
-UL94 V-0
Insulation Color
BlackNatural
Current Rating (Amps)
3.1A per Contact3.4A per Contact-Varies by Wire Gauge
Voltage Rating
250VAC275VAC-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
DuraClik 502352 Series
5023520200
CONN HEADER SMD R/A 2POS 2MM
Molex
4,589
In Stock
1 : ¥11.74000
Cut Tape (CT)
700 : ¥8.09956
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.079" (2.00mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Latch Lock
0.136" (3.45mm)
-
-
0.252" (6.40mm)
Square
Tin
-
Tin
Copper Alloy
Polyamide (PA), Nylon
Solder Retention
-
-
UL94 V-0
Natural
-
-
2,501
In Stock
1 : ¥170.19000
Bulk
Bulk
Active
Header
Male Pin
0.157" (4.00mm)
35
3
0.157" (4.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Panel Mount, Through Hole, Right Angle
Solder
Locking Ramp
-
-
-
-
Circular
Gold-Palladium
-
-
Brass
Polybutylene Terephthalate (PBT), Glass Filled
Board Guide, Sealed
-40°C ~ 125°C
-
-
Black
Varies by Wire Gauge
250VAC
TFC Series
TFC-115-01-F-D-RA
.050 X .050 TERMINAL STRIP
Samtec Inc.
8
In Stock
437
Factory
1 : ¥34.97000
Tube
Tube
Active
Header
Male Pin
0.050" (1.27mm)
30
2
0.050" (1.27mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Push-Pull
0.142" (3.61mm)
0.075" (1.91mm)
-
0.220" (5.60mm)
Square
Gold
3.00µin (0.076µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Black
3.1A per Contact
275VAC
FTSH 1xx-0x-x-DV-x
FTSH-105-01-L-DV
CONN HEADER SMD 10POS 1.27MM
Samtec Inc.
4,287
In Stock
53,992
Factory
Value Added Item
1 : ¥16.34000
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.050" (1.27mm)
10
2
0.050" (1.27mm)
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.120" (3.05mm)
-
-
0.099" (2.51mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Black
3.4A per Contact
-
Showing
of 4

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.